
DG2032EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2032EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2032EDN-T1-GE4CT-ND - Cut Tape (CT) DG2032EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2032EDN-T1-GE4 |
Description | IC SWITCH SPDT X 2 3.1OHM 12QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2032EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 221MHz | |
Charge Injection | -19.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,87900 € | 8,79 € |
25 | 0,79760 € | 19,94 € |
100 | 0,70710 € | 70,71 € |
250 | 0,66408 € | 166,02 € |
500 | 0,63814 € | 319,07 € |
1.000 | 0,61677 € | 616,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,59422 € | 1.485,55 € |
5.000 | 0,58064 € | 2.903,20 € |
7.500 | 0,57383 € | 4.303,72 € |
12.500 | 0,56629 € | 7.078,62 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |