DG2019DN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.138
Unit Price: 1,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,40820 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,12170 €
Datasheet
DG409LEDN-T1-GE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2019DN-T1-E4

DigiKey Part Number
DG2019DN-T1-E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2019DN-T1-E4
Description
IC SWITCH SPDT X 4 8OHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 8Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
600mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
48ns, 33ns
-3db Bandwidth
180MHz
Charge Injection
-2.46pC
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes