DG190AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 27,22000 €
Datasheet
2 Circuit IC Switch 2:1 30Ohm 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG190AP

DigiKey Part Number
DG190AP-ND
Manufacturer
Manufacturer Product Number
DG190AP
Description
IC SWITCH SPDT X 2 30OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 30Ohm 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
150ns, 130ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
9pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes