cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG180AA

DigiKey Part Number
DG180AA-ND
Manufacturer
Manufacturer Product Number
DG180AA
Description
IC SW SPST-NCX2 10OHM TO100-10
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm TO-100-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
400ns, 200ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
21pF, 17pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.