
DG1413EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG1413EEN-T1-GE4TR-ND - Tape & Reel (TR) DG1413EEN-T1-GE4CT-ND - Cut Tape (CT) DG1413EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG1413EEN-T1-GE4 |
Description | IC SW SPST-NO/NCX4 1.5OHM 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.5Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 140ns, 110ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | -41pC | |
Channel Capacitance (CS(off), CD(off)) | 24pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -104dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51500 € | 45,15 € |
| 25 | 4,17840 € | 104,46 € |
| 100 | 3,80750 € | 380,75 € |
| 250 | 3,63084 € | 907,71 € |
| 500 | 3,52436 € | 1.762,18 € |
| 1.000 | 3,43671 € | 3.436,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,34419 € | 8.360,48 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |




