
BS250KL-TR1-E3 | |
---|---|
DigiKey Part Number | BS250KL-TR1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BS250KL-TR1-E3 |
Description | MOSFET P-CH 60V 270MA TO92-18RM |
Customer Reference | |
Detailed Description | P-Channel 60 V 270mA (Ta) 800mW (Ta) Through Hole TO-92-18RM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 15 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-18RM | |
Package / Case | ||
Base Product Number |