3N164 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.872
Unit Price: 1,21000 €
Datasheet
P-Channel 30 V 50mA (Ta) 375mW (Ta) Through Hole TO-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N164

DigiKey Part Number
3N164-ND
Manufacturer
Manufacturer Product Number
3N164
Description
MOSFET P-CH 30V 50MA TO72
Customer Reference
Detailed Description
P-Channel 30 V 50mA (Ta) 375mW (Ta) Through Hole TO-72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
300Ohm @ 100µA, 20V
Vgs(th) (Max) @ Id
5V @ 10µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3.5 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
375mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-72
Package / Case
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes