P-Channel 40 V 50mA (Ta) 375mW (Ta) Through Hole TO-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N163-2

DigiKey Part Number
3N163-2-ND
Manufacturer
Manufacturer Product Number
3N163-2
Description
MOSFET P-CH 40V 50MA TO72
Customer Reference
Detailed Description
P-Channel 40 V 50mA (Ta) 375mW (Ta) Through Hole TO-72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 10µA
Mfr
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3.5 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
375mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-72
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
20V
Base Product Number
Rds On (Max) @ Id, Vgs
250Ohm @ 100µA, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.