
2N5433-E3 | |
---|---|
DigiKey Part Number | 2N5433-E3-ND |
Manufacturer | |
Manufacturer Product Number | 2N5433-E3 |
Description | JFET N-CH 25V TO206AC |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 300 mW Through Hole TO-206AC (TO-52) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 3 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 0V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-206AC (TO-52) | |
Base Product Number |