cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5116JTVL02

DigiKey Part Number
2N5116JTVL02-ND
Manufacturer
Manufacturer Product Number
2N5116JTVL02
Description
JFET P-CH TO206AA
Customer Reference
Detailed Description
JFET Through Hole TO-206AA (TO-18)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
FET Type
-
Input Capacitance (Ciss) (Max) @ Vds
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-206AA (TO-18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.