
2N4861JAN02 | |
---|---|
DigiKey Part Number | 2N4861JAN02-ND |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | 2N4861JAN02 |
Description | JFET N-CH TO206AA |
Customer Reference | |
Detailed Description | JFET Through Hole TO-206AA (TO-18) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-206AA (TO-18) | |
Base Product Number |