
2N4858JTXV02 | |
---|---|
cms-digikey-product-number | 2N4858JTXV02-ND |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | 2N4858JTXV02 |
cms-description | JFET N-CH TO206AA |
cms-customer-reference | |
cms-detailed-description | JFET Through Hole TO-206AA (TO-18) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-206AA (TO-18) | |
Base Product Number |