Image for 2N4391-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4391-2

DigiKey Part Number
2N4391-2-ND
Manufacturer
Manufacturer Product Number
2N4391-2
Description
JFET N-CH 40V TO206AA
Customer Reference
Detailed Description
JFET N-Channel 40 V 1.8 W Through Hole TO-206AA (TO-18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Manufacturer
Vishay Siliconix
Resistance - RDS(On)
30 Ohms
Packaging
Bulk
Power - Max
1.8 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 20 V
Supplier Device Package
TO-206AA (TO-18)
Voltage - Cutoff (VGS off) @ Id
4 V @ 1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.