cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4339

DigiKey Part Number
2N4339-ND
Manufacturer
Manufacturer Product Number
2N4339
Description
JFET N-CH 50V TO206AA
Customer Reference
Detailed Description
JFET N-Channel 50 V 300 mW Through Hole TO-206AA (TO-18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
50 V
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 15 V
Voltage - Cutoff (VGS off) @ Id
600 mV @ 100 nA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Power - Max
300 mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-206AA (TO-18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.