2N4119A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,03330 €
Datasheet
2N4118A-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4119A

DigiKey Part Number
2N4119A-ND
Manufacturer
Manufacturer Product Number
2N4119A
Description
JFET N-CH 40V TO206AF
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Through Hole TO-206AF (TO-72)
Datasheet
 Datasheet
EDA/CAD Models
2N4119A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Power - Max
300 mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-206AF (TO-72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes