
WCR3830022R0KB | |
|---|---|
DigiKey Part Number | 716-WCR3830022R0KB-ND |
Manufacturer | |
Manufacturer Product Number | WCR3830022R0KB |
Description | WCR 38X300 22U 10% BO12 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 120°C |
Packaging Bulk | Coating, Housing Type Silicon, Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 22 Ohms | Size / Dimension 1.693" Dia x 11.811" L (43.00mm x 300.00mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 2500W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 638,93750 € | 7.667,25 € |
| Unit Price without VAT: | 638,93750 € |
|---|---|
| Unit Price with VAT: | 760,33563 € |

