
WCR302504701JB | |
---|---|
DigiKey Part Number | 716-WCR302504701JB-ND |
Manufacturer | |
Manufacturer Product Number | WCR302504701JB |
Description | WCR 30X250 4K7 5% BO14 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 120°C | |
Features | - | |
Coating, Housing Type | Silicon, Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.378" Dia x 9.843" L (35.00mm x 250.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | 487,49214 € | 6.824,89 € |
Unit Price without VAT: | 487,49214 € |
---|---|
Unit Price with VAT: | 580,11565 € |