
VNF4236233R0JB | |
---|---|
DigiKey Part Number | 716-VNF4236233R0JB-ND |
Manufacturer | |
Manufacturer Product Number | VNF4236233R0JB |
Description | VNF 42X362 33U 5% BO12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.811" Dia x 14.252" L (46.00mm x 362.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 249,76167 € | 2.997,14 € |
Unit Price without VAT: | 249,76167 € |
---|---|
Unit Price with VAT: | 297,21639 € |