
VNC201022701JB | |
---|---|
DigiKey Part Number | 716-VNC201022701JB-ND |
Manufacturer | |
Manufacturer Product Number | VNC201022701JB |
Description | VNC 20X102 2K7 5% BO64 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 85W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 85W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.906" Dia x 3.996" L (23.00mm x 101.50mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | 49,37172 € | 3.159,79 € |
Unit Price without VAT: | 49,37172 € |
---|---|
Unit Price with VAT: | 58,75235 € |