TS53Y SERIES GULL WING
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS53YL502MR10

DigiKey Part Number
TS53YL-5.0KTR-ND - Tape & Reel (TR)
TS53YL-5.0KCT-ND - Cut Tape (CT)
TS53YL-5.0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL502MR10
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32100 €13,21 €
251,23320 €30,83 €
501,17000 €58,50 €
1001,10990 €110,99 €
2501,03464 €258,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98094 €490,47 €
1.0000,92986 €929,86 €
1.5000,90116 €1.351,74 €
2.5000,86620 €2.165,50 €
3.5000,84389 €2.953,62 €
5.0000,82085 €4.104,25 €
6.0000,80931 €4.855,86 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €