
TS53YL204MR10 | |
|---|---|
DigiKey Part Number | TS53YL-200KTR-ND - Tape & Reel (TR) TS53YL-200KCT-ND - Cut Tape (CT) TS53YL-200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL204MR10 |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL204MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,54160 € | 38,54 € |
| 50 | 1,46260 € | 73,13 € |
| 100 | 1,38730 € | 138,73 € |
| 250 | 1,29316 € | 323,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22598 € | 612,99 € |
| 1.000 | 1,16207 € | 1.162,07 € |
| 1.500 | 1,12616 € | 1.689,24 € |
| 2.500 | 1,08243 € | 2.706,07 € |
| 3.500 | 1,05454 € | 3.690,89 € |
| 5.000 | 1,02572 € | 5.128,60 € |
| 6.000 | 1,01129 € | 6.067,74 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |






