TS53Y SERIES GULL WING
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS53YL203MR10

DigiKey Part Number
TS53YL-20KTR-ND - Tape & Reel (TR)
TS53YL-20KCT-ND - Cut Tape (CT)
TS53YL-20KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL203MR10
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS53YL203MR10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,87300 €18,73 €
251,74720 €43,68 €
501,65740 €82,87 €
1001,57200 €157,20 €
2501,46528 €366,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38908 €694,54 €
1.0001,31664 €1.316,64 €
1.5001,27594 €1.913,91 €
2.5001,22638 €3.065,95 €
3.5001,19475 €4.181,62 €
5.0001,16209 €5.810,45 €
6.0001,14574 €6.874,44 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €