
TS4YL103MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL103MR10TR-ND - Tape & Reel (TR) 716-TS4YL103MR10CT-ND - Cut Tape (CT) 716-TS4YL103MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL103MR10 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL103MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,27840 € | 31,96 € |
| 50 | 1,20920 € | 60,46 € |
| 100 | 1,14320 € | 114,32 € |
| 250 | 1,06104 € | 265,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00262 € | 501,31 € |
| 1.000 | 0,94723 € | 947,23 € |
| 1.500 | 0,91619 € | 1.374,28 € |
| 2.500 | 0,87848 € | 2.196,20 € |
| 3.500 | 0,85447 € | 2.990,64 € |
| 5.000 | 0,82971 € | 4.148,55 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

