
TS3YJ104MR15 | |
|---|---|
DigiKey Part Number | 716-1183-2-ND - Tape & Reel (TR) 716-1183-1-ND - Cut Tape (CT) 716-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ104MR15 |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ104MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,65600 € | 41,40 € |
| 50 | 1,57100 € | 78,55 € |
| 100 | 1,49010 € | 149,01 € |
| 250 | 1,38888 € | 347,22 € |
| 500 | 1,31670 € | 658,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24804 € | 1.248,04 € |
| 2.000 | 1,18280 € | 2.365,60 € |
| 3.000 | 1,14616 € | 3.438,48 € |
| 5.000 | 1,10157 € | 5.507,85 € |
| 7.000 | 1,07313 € | 7.511,91 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

