
TS3YJ102MR15 | |
|---|---|
DigiKey Part Number | 716-1177-2-ND - Tape & Reel (TR) 716-1177-1-ND - Cut Tape (CT) 716-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ102MR15 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ102MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,34680 € | 33,67 € |
| 50 | 1,27780 € | 63,89 € |
| 100 | 1,21190 € | 121,19 € |
| 250 | 1,12984 € | 282,46 € |
| 500 | 1,07116 € | 535,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01536 € | 1.015,36 € |
| 2.000 | 0,96232 € | 1.924,64 € |
| 3.000 | 0,93254 € | 2.797,62 € |
| 5.000 | 0,89628 € | 4.481,40 € |
| 7.000 | 0,87315 € | 6.112,05 € |
| 10.000 | 0,84926 € | 8.492,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

