
TS3YJ101MR15 | |
|---|---|
DigiKey Part Number | 716-1178-2-ND - Tape & Reel (TR) 716-1178-1-ND - Cut Tape (CT) 716-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ101MR15 |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ101MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,47320 € | 36,83 € |
| 50 | 1,39760 € | 69,88 € |
| 100 | 1,32570 € | 132,57 € |
| 250 | 1,23580 € | 308,95 € |
| 500 | 1,17160 € | 585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94395 € | 943,95 € |
| 2.000 | 0,89463 € | 1.789,26 € |
| 3.000 | 0,86693 € | 2.600,79 € |
| 5.000 | 0,83551 € | 4.177,55 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



