
T93YB101KT20 | |
|---|---|
DigiKey Part Number | T93YB-100-ND |
Manufacturer | |
Manufacturer Product Number | T93YB101KT20 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB101KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,41500 € | 14,15 € |
| 25 | 1,32040 € | 33,01 € |
| 50 | 1,25280 € | 62,64 € |
| 100 | 1,18850 € | 118,85 € |
| 250 | 1,10792 € | 276,98 € |
| 500 | 1,05038 € | 525,19 € |
| 1.000 | 0,99567 € | 995,67 € |
| 5.000 | 0,87891 € | 4.394,55 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

