
T93YA203JT20 | |
|---|---|
DigiKey Part Number | 716-T93YA203JT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YA203JT20 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA203JT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±5% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,73300 € | 17,33 € |
| 25 | 1,61800 € | 40,45 € |
| 50 | 1,53480 € | 76,74 € |
| 100 | 1,45580 € | 145,58 € |
| 250 | 1,35696 € | 339,24 € |
| 500 | 1,28644 € | 643,22 € |
| 1.000 | 1,21937 € | 1.219,37 € |
| 5.000 | 1,07629 € | 5.381,45 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |











