
T93YA102KT20 | |
|---|---|
DigiKey Part Number | T93YA-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA102KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,26360 € | 31,59 € |
| 50 | 1,19920 € | 59,96 € |
| 100 | 1,13750 € | 113,75 € |
| 250 | 1,06044 € | 265,11 € |
| 500 | 1,00540 € | 502,70 € |
| 1.000 | 0,95304 € | 953,04 € |
| 5.000 | 0,84130 € | 4.206,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |



