Parametric Equivalent

T7YA474MB40 | |
|---|---|
DigiKey Part Number | 716-T7YA474MB40-ND |
Manufacturer | |
Manufacturer Product Number | T7YA474MB40 |
Description | TRIMMER 470K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,98360 € | 74,59 € |
| 50 | 2,82040 € | 141,02 € |
| 200 | 2,51865 € | 503,73 € |
| 400 | 2,37945 € | 951,78 € |
| 600 | 2,30147 € | 1.380,88 € |
| 1.000 | 2,20673 € | 2.206,73 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


