
T7YA224MB40 | |
|---|---|
DigiKey Part Number | T7YA-220K-ND |
Manufacturer | |
Manufacturer Product Number | T7YA224MB40 |
Description | TRIMMER 220K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 220 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,90600 € | 47,65 € |
| 50 | 1,80220 € | 90,11 € |
| 200 | 1,61000 € | 322,00 € |
| 400 | 1,52125 € | 608,50 € |
| 600 | 1,47148 € | 882,89 € |
| 1.000 | 1,41101 € | 1.411,01 € |
| 5.000 | 1,23577 € | 6.178,85 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

