
T63YB202KT20 | |
|---|---|
DigiKey Part Number | T63YB-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T63YB202KT20 |
Description | TRIMMER 2K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63YB202KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,49040 € | 62,26 € |
| 50 | 2,36240 € | 118,12 € |
| 100 | 2,24030 € | 224,03 € |
| 250 | 2,08788 € | 521,97 € |
| 500 | 1,97908 € | 989,54 € |
| 1.000 | 1,87571 € | 1.875,71 € |
| 5.000 | 1,65533 € | 8.276,65 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


