
RWST50373C7500JB01 | |
|---|---|
DigiKey Part Number | 716-RWST50373C7500JB01-ND |
Manufacturer | |
Manufacturer Product Number | RWST50373C7500JB01 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 700W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 450°C |
Packaging Box | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 2.087" Dia x 14.685" L (53.00mm x 373.00mm) |
Resistance 750 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 700W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.018,78000 € | 1.018,78 € |
| Unit Price without VAT: | 1.018,78000 € |
|---|---|
| Unit Price with VAT: | 1.212,34820 € |

