62 Ohms ±5% 700W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWST50373C62R0JB01

DigiKey Part Number
716-RWST50373C62R0JB01-ND
Manufacturer
Manufacturer Product Number
RWST50373C62R0JB01
Description
RWST 50X373 CS 62U 5% BO1 E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 700W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
62 Ohms
Tolerance
±5%
Power (Watts)
700W
Composition
Wirewound
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 450°C
Features
-
Coating, Housing Type
-
Mounting Feature
Brackets (not included)
Size / Dimension
2.087" Dia x 14.685" L (53.00mm x 373.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1946,91000 €946,91 €
Manufacturers Standard Package
Unit Price without VAT:946,91000 €
Unit Price with VAT:1.126,82290 €