
RWST50373C3901JB01 | |
|---|---|
DigiKey Part Number | 716-RWST50373C3901JB01-ND |
Manufacturer | |
Manufacturer Product Number | RWST50373C3901JB01 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 700W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.9 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 700W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.087" Dia x 14.685" L (53.00mm x 373.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,76000 € | 919,76 € |
| Unit Price without VAT: | 919,76000 € |
|---|---|
| Unit Price with VAT: | 1.094,51440 € |

