
RWST40370C2000JB02 | |
|---|---|
DigiKey Part Number | 716-RWST40370C2000JB02-ND |
Manufacturer | |
Manufacturer Product Number | RWST40370C2000JB02 |
Description | RWST 40X370 CS 200U 5% BO2 E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.772" Dia x 14.567" L (45.00mm x 370.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 763,92500 € | 1.527,85 € |
| Unit Price without VAT: | 763,92500 € |
|---|---|
| Unit Price with VAT: | 909,07075 € |

