
RWST40370C1503JB00 | |
|---|---|
DigiKey Part Number | 716-RWST40370C1503JB00-ND |
Manufacturer | |
Manufacturer Product Number | RWST40370C1503JB00 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 450°C |
Packaging Box | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.772" Dia x 14.567" L (45.00mm x 370.00mm) |
Resistance 150 kOhms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,24000 € | 843,24 € |
| Unit Price without VAT: | 843,24000 € |
|---|---|
| Unit Price with VAT: | 1.003,45560 € |

