220 kOhms ±5% 280W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWST30250A2203JB00

DigiKey Part Number
716-RWST30250A2203JB00-ND
Manufacturer
Manufacturer Product Number
RWST30250A2203JB00
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 280W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 450°C
Packaging
Box
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
1.299" Dia x 9.843" L (33.00mm x 250.00mm)
Resistance
220 kOhms
Lead Style
Solder Lugs
Tolerance
±5%
Package / Case
Radial, Tubular
Power (Watts)
280W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1408,83000 €408,83 €
Manufacturers Standard Package
Unit Price without VAT:408,83000 €
Unit Price with VAT:486,50770 €