
RWM063447R0JS09E1 | |
|---|---|
DigiKey Part Number | RWMC-47-ND |
Manufacturer | |
Manufacturer Product Number | RWM063447R0JS09E1 |
Description | RESISTOR 47 OHM 8W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM063447R0JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,54000 € | 45,40 € |
| 25 | 3,97880 € | 99,47 € |
| 50 | 3,62780 € | 181,39 € |
| 100 | 3,32970 € | 332,97 € |
| 250 | 3,00292 € | 750,73 € |
| 500 | 2,79858 € | 1.399,29 € |
| 1.000 | 2,62507 € | 2.625,07 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

