
RWM06343302JS09E1 | |
|---|---|
DigiKey Part Number | RWMC-33K-ND |
Manufacturer | |
Manufacturer Product Number | RWM06343302JS09E1 |
Description | RESISTOR 33K OHM 8W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06343302JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 10,32300 € | 103,23 € |
| 25 | 9,14640 € | 228,66 € |
| 50 | 8,41020 € | 420,51 € |
| 100 | 7,78460 € | 778,46 € |
| 250 | 7,09984 € | 1.774,96 € |
| 500 | 6,67164 € | 3.335,82 € |
| 1.000 | 6,30808 € | 6.308,08 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

