
RWM06343301JS09E1 | |
|---|---|
DigiKey Part Number | RWMC-3.3K-ND |
Manufacturer | |
Manufacturer Product Number | RWM06343301JS09E1 |
Description | RESISTOR 3.3KOHM 8W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06343301JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,54910 € | 754,91 € |
| Unit Price without VAT: | 7,54910 € |
|---|---|
| Unit Price with VAT: | 8,98343 € |

