
RWM06342202JS09E1 | |
|---|---|
DigiKey Part Number | 716-RWM06342202JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM06342202JS09E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06342202JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 7,66400 € | 76,64 € |
| 25 | 6,76400 € | 169,10 € |
| 50 | 6,20040 € | 310,02 € |
| 100 | 5,72150 € | 572,15 € |
| 250 | 5,19736 € | 1.299,34 € |
| 500 | 4,86952 € | 2.434,76 € |
| 1.000 | 4,59118 € | 4.591,18 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

