
RWM06342201JS09E1 | |
|---|---|
DigiKey Part Number | 716-RWM06342201JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM06342201JS09E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06342201JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 8,67100 € | 86,71 € |
| 25 | 7,66440 € | 191,61 € |
| 50 | 7,03480 € | 351,74 € |
| 100 | 6,49990 € | 649,99 € |
| 250 | 5,91420 € | 1.478,55 € |
| 500 | 5,54800 € | 2.774,00 € |
| 1.000 | 5,23701 € | 5.237,01 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |

