
RWM06342200JS09E1 | |
|---|---|
DigiKey Part Number | 716-RWM06342200JS09E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM06342200JS09E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06342200JS09E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.291" Dia x 1.327" L (7.40mm x 33.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,53700 € | 45,37 € |
| 25 | 3,97600 € | 99,40 € |
| 50 | 3,62520 € | 181,26 € |
| 100 | 3,32700 € | 332,70 € |
| 250 | 3,00052 € | 750,13 € |
| 500 | 2,79636 € | 1.398,18 € |
| 1.000 | 2,62295 € | 2.622,95 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

