
RW16X94A3R3JB19 | |
|---|---|
DigiKey Part Number | 716-RW16X94A3R3JB19-ND |
Manufacturer | |
Manufacturer Product Number | RW16X94A3R3JB19 |
Description | RES CHAS MNT 3.3 OHM 5% 44W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 44W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 44W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.768" Dia x 3.701" L (19.50mm x 94.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 54,47167 € | 1.634,15 € |
| Unit Price without VAT: | 54,47167 € |
|---|---|
| Unit Price with VAT: | 64,82129 € |

