
RW13X70A682JB00 | |
|---|---|
DigiKey Part Number | 716-RW13X70A682JB00-ND |
Manufacturer | |
Manufacturer Product Number | RW13X70A682JB00 |
Description | RES CHAS MNT 6.8K OHM 5% 28W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 28W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±75ppm/°C |
Mfr | Operating Temperature -55°C ~ 450°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 6.8 kOhms | Size / Dimension 0.630" Dia x 2.756" L (16.00mm x 70.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 28W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,96600 € | 239,83 € |
| Unit Price without VAT: | 47,96600 € |
|---|---|
| Unit Price with VAT: | 57,07954 € |

