
RW10X50A270JS00 | |
|---|---|
DigiKey Part Number | 716-RW10X50A270JS00-ND |
Manufacturer | |
Manufacturer Product Number | RW10X50A270JS00 |
Description | RES CHAS MNT 27 OHM 5% 17W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 17W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±75ppm/°C |
Mfr | Operating Temperature -55°C ~ 450°C |
Series | Features Flame Proof, Safety |
Packaging Bag | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 27 Ohms | Size / Dimension 0.512" Dia x 1.969" L (13.00mm x 50.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 17W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,06600 € | 250,33 € |
| Unit Price without VAT: | 50,06600 € |
|---|---|
| Unit Price with VAT: | 59,57854 € |

