
RTOP200VR100JB | |
|---|---|
DigiKey Part Number | 716-RTOP200VR100JB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP200VR100JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 mOhms | Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.508" (12.90mm) |
Power (Watts) 200W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,22000 € | 109,22 € |
| 10 | 82,09700 € | 820,97 € |
| 30 | 73,50333 € | 2.205,10 € |
| 50 | 70,20540 € | 3.510,27 € |
| 100 | 66,32060 € | 6.632,06 € |
| Unit Price without VAT: | 109,22000 € |
|---|---|
| Unit Price with VAT: | 129,97180 € |

