
RTOP100V4000KB | |
|---|---|
DigiKey Part Number | 716-RTOP100V4000KB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP100V4000KB |
Description | RTOP 100 400U 10% V BO10 E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 400 Ohms | Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.508" (12.90mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4, miniBLOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,59900 € | 415,99 € |
| Unit Price without VAT: | 41,59900 € |
|---|---|
| Unit Price with VAT: | 49,50281 € |

