
RTOP100V1503KB | |
|---|---|
DigiKey Part Number | 716-RTOP100V1503KB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP100V1503KB |
Description | RTOP 100 150K 10% V BO10 E |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4, miniBLOC | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,78800 € | 417,88 € |
| Unit Price without VAT: | 41,78800 € |
|---|---|
| Unit Price with VAT: | 49,72772 € |

